Vishay NH05030R00HE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 3% |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH05030R00HE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.