Vishay NH05030R00HS5136 technical specifications.
| Height | 15.49mm |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Resistance | 30R |
| Series | NH |
| Termination | Solder |
| Tolerance | 3% |
| Width | 28.96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH05030R00HS5136 to view detailed technical specifications.
No datasheet is available for this part.