
This wirewound fixed resistor from Vishay features a resistance of 6 ohms with a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is lead-free and RoHS compliant. It has a diameter of 16mm, a height of 15.49mm, a length of 49.99mm, and a width of 28.96mm.
Vishay NH0506R000FE02 technical specifications.
| Diameter | 16mm |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH0506R000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.