Vishay NH050R0680DE02 technical specifications.
| Height | 15.49mm |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 0.5% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH050R0680DE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.