Vishay NH100100R0BE01 technical specifications.
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 139.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH100100R0BE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.