Vishay NH10010R00JJ01 technical specifications.
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 139.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 5% |
| Width | 46mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH10010R00JJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.