Vishay NH10022R00FJ01 technical specifications.
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 139.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH10022R00FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.