Vishay NH100250R0FE01 technical specifications.
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH100250R0FE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.