
The NH1002R000FJ01 is a wirewound fixed resistor with a resistance of 2 ohms and a tolerance of 1%. It is manufactured by Vishay and packaged in a metal case with dimensions of 46.02mm in diameter, 44.45mm in height, and 71.42mm in width. The resistor is lead free and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened.
Vishay NH1002R000FJ01 technical specifications.
| Package/Case | Metal |
| Diameter | 46.02mm |
| Height | 44.45mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 71.42mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH1002R000FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.