Vishay NH1004R000FE01 technical specifications.
| Height | 44.45mm |
| Length | 88.9mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 4R |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH1004R000FE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.