Vishay NH25010R00HJ01 technical specifications.
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 3% |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH25010R00HJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.