Vishay NH250110R0FE01 technical specifications.
| Package/Case | Metal |
| Height | 55.6mm |
| Lead Free | Lead Free |
| Length | 178mm |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH250110R0FE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.