
The NH250168R0FJ01 is a wirewound fixed resistor with a resistance of 168 ohms and a tolerance of 1%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is not RoHS compliant. It has a diameter of 53.98mm, a height of 55.58mm, a length of 114.3mm, and a width of 76.2mm.
Vishay NH250168R0FJ01 technical specifications.
| Diameter | 53.98mm |
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 168R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 76.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH250168R0FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.