Vishay NH25020R00FJ01 technical specifications.
| Package/Case | Aluminum |
| Depth | 76.2mm |
| Diameter | 54mm |
| Height | 55.58mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 76.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH25020R00FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.