Vishay NH25025R00JJ01 technical specifications.
| Diameter | 53.98mm |
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 5% |
| Width | 76.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH25025R00JJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.