Vishay NH2504K000FE01 technical specifications.
| Package/Case | Aluminum |
| Depth | 76.2mm |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 4kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NH2504K000FE01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.