Vishay NH2504K000FJ01 technical specifications.
| Package/Case | Aluminum |
| Depth | 76.2mm |
| Height | 55.58mm |
| Lead Free | Lead Free |
| Length | 177.8mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4kR |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 1% |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NH2504K000FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.