Vishay NH250R3200FJ01 technical specifications.
| Height | 55.58mm |
| Length | 114.3mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 320mR |
| RoHS Compliant | No |
| Series | NH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NH250R3200FJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.