Res Wirewound 200 Ohm 5% 50W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack
Vishay NHL05006E200R0JE technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 14.29mm |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 1 |
| Mount | Bolt |
| Resistance | 200R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NHL05006E200R0JE to view detailed technical specifications.
No datasheet is available for this part.