This 5.1kΩ metal film resistor features a 20% tolerance and is designed for through-hole mounting. It has a resistance value of 5.1kΩ and is constructed using metal film technology. The resistor is conformal coated and has a fail-safe fusible design. It operates over a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Vishay NMA0207SI+4500±5005R120%A2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.1 |
| Product Diameter (mm) | 2.3 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Resistance Value | 5.1Ohm |
| Tolerance | 20% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay NMA0207SI+4500±5005R120%A2 to view detailed technical specifications.
No datasheet is available for this part.