
The Vishay NMA0207SI+4500±5007R55%R5 is a through-hole mounted, axial leaded resistor with a resistance value of 7.5kΩ and a tolerance of 5%. It has a conformal coated case and is designed to be a fail-safe fusible resistor. The resistor has a product length of 8.1mm and a product diameter of 2.3mm, with a lead diameter of 0.6mm. It operates over a temperature range of -55°C to 155°C.
Vishay NMA0207SI+4500±5007R55%R5 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.1 |
| Product Diameter (mm) | 2.3 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Resistance Value | 7.5Ohm |
| Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay NMA0207SI+4500±5007R55%R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.