Vishay NOMC14032001BUF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 7 |
| Number of Elements | 1 |
| Package Length | 8.363 |
| Tolerance | 0.1 |
| Package Width | 3.911 |
| Package Height | 1.6 |
| Resistance | 2000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay NOMC14032001BUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.