Vishay NOMC16032002AUF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NOMC16032002AUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.