Vishay NOMCA14035002AT5 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.6mm |
| Length | 8.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 7 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | NOMCA - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCA14035002AT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.