Surface mount resistor network featuring isolated circuit configuration with 8 elements, each rated at 0.1W. This thin film technology component offers a resistance of 10kR with a tight 0.1% tolerance and a 100V DC rating. Packaged in a SOIC case with a 1.27mm lead pitch, it operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
Vishay NOMCT16031002AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | NOMC |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16031002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.