Vishay NOMCT16031002DT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NOMC |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16031002DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.