Isolated resistor network featuring 8 individual 100kΩ elements with 0.1% tolerance and a power rating of 100mW per element. This surface-mount component operates across a wide temperature range of -55°C to 125°C and boasts a 100V voltage rating. Packaged in a 16-pin SOIC (Gull Wing) SMD case with a 1.27mm lead pitch, it measures 9.906mm in length, 3.91mm in width, and 1.6mm in height. The RoHS compliant design is supplied on tape and reel.
Vishay NOMCT16031003AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.6mm |
| Lead Pitch | 1.27mm |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | NOMC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16031003AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.