Vishay NOMCT16031003FT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.063inch |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | NOMC |
| Tolerance | 1% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16031003FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.