Surface mount resistor array featuring 8 isolated 2kΩ thin film elements, each with 100mW power rating and 0.1% tolerance. Operating temperature range from -55°C to 125°C, with a 100V voltage rating. Packaged in a 16-pin SOIC case with 1.27mm lead pitch, measuring 0.39inch length and 0.063inch height. RoHS compliant and supplied on tape and reel.
Vishay NOMCT16032001AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.063inch |
| Lead Pitch | 1.27mm |
| Length | 0.39inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | NOMC |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16032001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.