Eight-resistor network, isolated circuit type, featuring 20kR resistance with 0.1% tolerance. Surface mountable in a 16-pin SOIC package (9.906mm length, 3.91mm width, 1.6mm height) with 1.27mm lead pitch. Operates from -55°C to 125°C with a 100V rating and 100mW power per element. Thin film technology, lead-free, RoHS compliant, and supplied on tape and reel.
Vishay NOMCT16032002AT1 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | NOMC |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16032002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.