Vishay NOMCT16035001BUF technical specifications.
| Lead Free | Lead Free |
| Number of Elements | 8 |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NOMCT16035001BUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.