Vishay NS005R1000FS70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 7.92mm |
| Lead Diameter | 1.02mm |
| Length | 22.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.148151oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS005R1000FS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.