This 1kR through-hole resistor features a ceramic package with a cylindrical construction and tin/lead contact plating. It measures 2.39mm in diameter and 11.1mm in length, with a lead diameter of 0.508mm. The resistor is rated for operation between -65°C and 250°C. It is available in bulk packaging with 100 units per package.
Vishay NS01A1K000FB12 technical specifications.
| Package/Case | Ceramic |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Lead Diameter | 0.508mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.011993oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS01A1K000FB12 to view detailed technical specifications.
No datasheet is available for this part.
