
The NS01A1R000FB12 is a through-hole axial resistor from Vishay with a resistance of 1R and a tolerance of 1%. It is available in a ceramic package with a diameter of 2.39mm and a length of 11.1mm. The resistor is not RoHS compliant and is not radiation hardened. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Vishay NS01A1R000FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Lead Diameter | 0.508mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS01A1R000FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.