Vishay NS01A2R500FE12 technical specifications.
| Lead Diameter | 0.51mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS01A2R500FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.