The NS01A4K000FB12 is a through-hole fixed resistor from Vishay with a ceramic package and tin/lead contact plating. It has a diameter of 2.39mm and a length of 11.1mm. The resistor is rated for a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Vishay NS01A4K000FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 4kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS01A4K000FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.