The NS01A5K000FB12 is a fixed resistor with a resistance of 5kΩ. It features a ceramic package and is designed for through-hole mounting. The resistor has a tolerance of 1% and is plated with tin and lead. It is not RoHS compliant.
Vishay NS01A5K000FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 5kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay NS01A5K000FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.