Vishay NS02B68R00JE70 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.75mm |
| Lead Diameter | 0.81mm |
| Length | 14.22mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS02B68R00JE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.