Vishay NS02M1R000FE12 technical specifications.
| Lead Diameter | 0.81mm |
| Length | 12.7mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | RS, NS |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS02M1R000FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.