
This 1.98mm diameter through-hole fixed resistor has a resistance of 680 ohms with a tolerance of 1%. It is available in a ceramic package with a tin and lead contact plating. The resistor is rated for operation between -65°C and 250°C. It is packaged in bulk quantities of 100 units.
Vishay NS1\2680R0FB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 1.98mm |
| Length | 7.92mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 680R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS1\2680R0FB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.