Vishay NS1/2R1500DE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 1.98mm |
| Length | 7.92mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS1/2R1500DE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.