Vishay NS1\2R1500FE12 technical specifications.
| Length | 7.92mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Resistance | 150mR |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NS1\2R1500FE12 to view detailed technical specifications.
No datasheet is available for this part.