Vishay NS1/41K300CB12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.3kR |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay NS1/41K300CB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.