The NSF8BT-E3/45 is a 100V general purpose rectifier from Vishay, featuring a TO-220-2 package and through hole mount. It can handle an average rectified current of 8A and a maximum surge current of 125A. The device operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay NSF8BT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NSF8BT-E3/45 to view detailed technical specifications.
No datasheet is available for this part.