
This relative humidity sensor from Vishay features a resistance of 5000 ohms with a tolerance of 1%. It operates within a temperature range of -55°C to 60°C and is compliant with lead-free standards. The sensor is available in bulk packaging with 500 units per package.
Vishay NTCACAPE3C90191 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5000R |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCACAPE3C90191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.