Vishay NTCALUG01A103F800L technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG01A103F800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.