Vishay NTCALUG02A103GA technical specifications.
| Function | Thermistor Probe |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay NTCALUG02A103GA to view detailed technical specifications.
No datasheet is available for this part.