NTC thermistor for temperature-dependent resistance applications. Features 10kΩ resistance with a 2% tolerance and 0.5% accuracy. Designed for chassis mounting with free-hanging, screw termination and wire leads. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 100mW. RoHS compliant and AEC-Q200 qualified. Supplied in bulk packaging with 2000 units per package.
Vishay NTCALUG03A103GC technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Free Hanging, Screw |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, NTCA |
| Termination | Wire |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCALUG03A103GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
