The Vishay NTCASCWE3104F is a radial thermistor with a 1% resistance tolerance and a maximum power dissipation of 500mW. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The thermistor is packaged in bulk and is RoHS compliant. It has a depth of 8mm and is mounted through a threaded hole.
Vishay NTCASCWE3104F technical specifications.
| Package/Case | Radial |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Threaded |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASCWE3104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.