
The NTCASCWE3104G thermistor is a nonstandard package type with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is mounted on a chassis. The device is RoHS compliant and available in bulk packaging with 100 units per package.
Vishay NTCASCWE3104G technical specifications.
| Package/Case | Nonstandard |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASCWE3104G to view detailed technical specifications.
No datasheet is available for this part.